-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC2131/32/34/36/38 - Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC QFP 64-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC2131FBD64/01,15 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5620
|
Newark | Microcontroller Mcu, 32 Bit, Arm7Tdmi, 60Mhz, Lqfp-64, Product Range:Lpc Family Lpc2000 Series Micr... more RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6700 / $6.8100 | Buy Now |
DISTI #
568-4005-ND
|
DigiKey | IC MCU 16/32BIT 32KB FLSH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
157 In Stock |
|
$7.4466 / $12.1200 | Buy Now |
DISTI #
LPC2131FBD64/01,15
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 32KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: LPC2131FBD6... more RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray |
160 Partner Stock |
|
$8.3776 / $8.6617 | Buy Now |
DISTI #
LPC2131FBD64/01,15
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 32KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: LPC2131FBD6... more RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.4143 / $6.6353 | Buy Now |
DISTI #
771-LPC2131FBD64/01S
|
Mouser Electronics | ARM Microcontrollers - MCU ARM7 256KF/8KR/ADC RoHS: Compliant | 440 |
|
$6.8500 / $9.6600 | Buy Now |
DISTI #
V36:1790_06529540
|
Arrow Electronics | MCU 16-bit/32-bit ARM7TDMI-S RISC 32KB Flash 3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2448 | Americas - 172 |
|
$6.5340 / $9.5890 | Buy Now |
|
Future Electronics | LPC21xx Series 32 kB Flash 8 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks Container: Tray |
160 Tray |
|
$6.4800 | Buy Now |
DISTI #
87839105
|
Verical | MCU 16-bit/32-bit ARM7TDMI-S RISC 32KB Flash 3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2448 | Americas - 172 |
|
$6.5340 / $9.5890 | Buy Now |
DISTI #
77592489
|
Verical | MCU 16-bit/32-bit ARM7TDMI-S RISC 32KB Flash 3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 160 |
|
$7.0500 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC2131FBD64/01,15
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2131FBD64/01,15
NXP Semiconductors
LPC2131/32/34/36/38 - Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC QFP 64-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, SOT314-2, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 8 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC2131FBD64/01,15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2131FBD64/01,15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPC2131FBD64/01 | NXP Semiconductors | Check for Price | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, SOT314-2, LQFP-64, Microcontroller | LPC2131FBD64/01,15 vs LPC2131FBD64/01 |