Part Details for LPC1820FBD144,551 by NXP Semiconductors
Overview of LPC1820FBD144,551 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LPC1820FBD144,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T6053
|
Newark | High Performance 32-Bit Microcontroller Based On Arm Cortex-M3/ Tray Rohs Compliant: Yes |Nxp LPC1820FBD144,551 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 / $8.4200 | Buy Now |
DISTI #
568-13151-ND
|
DigiKey | IC MCU 32BIT ROMLESS 144LQFP Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
LPC1820FBD144,551
|
Avnet Americas | MCU 32-Bit LPC1820 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: LPC1820FBD144,551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 24 Partner Stock |
|
RFQ | |
|
Future Electronics | LPC18xx Series 168 kB RAM 180 MHz SMT 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.0700 / $6.1900 | Buy Now |
|
Rochester Electronics | LPC1820 - High Performance 32-bit Microcontroller based on ARM Cortex-M3 RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$5.7900 / $6.8100 | Buy Now |
|
Flip Electronics | Stock | 49 |
|
RFQ |
Part Details for LPC1820FBD144,551
LPC1820FBD144,551 CAD Models
LPC1820FBD144,551 Part Data Attributes
|
LPC1820FBD144,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1820FBD144,551
NXP Semiconductors
LPC1820FBD144 - High Performance 32-bit Microcontroller based on ARM Cortex-M3 QFP 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 172032 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |