Part Details for LPC1820FBD100,551 by NXP Semiconductors
Overview of LPC1820FBD100,551 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for LPC1820FBD100,551
LPC1820FBD100,551 CAD Models
LPC1820FBD100,551 Part Data Attributes:
|
LPC1820FBD100,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1820FBD100,551
NXP Semiconductors
Cortex-M3, 168 kB SRAM, HS USB with on-chip PHY, CAN, AES, SPIFI, SCT, SOT407-1 Package, Standard Marking, Tray Dry Pack, Bakeable, Single
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 100 | |
Manufacturer Package Code | SOT407-1 | |
Reach Compliance Code | compliant | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 172032 | |
ROM (words) | 65536 | |
ROM Programmability | UVPROM | |
Speed | 150 MHz | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |