Part Details for LPC1774FBD144,551 by NXP Semiconductors
Results Overview of LPC1774FBD144,551 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1774FBD144,551 Information
LPC1774FBD144,551 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC1774FBD144,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4086
|
Newark | Scalable Mainstream 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core/ Tray Rohs Compliant: Y... more RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 / $9.9900 | Buy Now |
DISTI #
568-7566-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
93 In Stock |
|
$7.5537 / $12.7100 | Buy Now |
DISTI #
LPC1774FBD144,551
|
Avnet Americas | MCU 32-bit LPC1700 ARM Cortex M3 RISC 128KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: LPC1774FBD144... more RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.9099 / $7.1479 | Buy Now |
DISTI #
771-LPC1774FBD144551
|
Mouser Electronics | ARM Microcontrollers - MCU CORTEX-M3 128 KB FL 40 KB SRAM USB RoHS: Compliant | 96 |
|
$7.5400 / $12.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$7.3500 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, CORTEX-M3 CPU, 120MHZ, CMOS, PQFP144 | 960 |
|
$20.8334 / $27.7778 | Buy Now |
|
Rochester Electronics | LPC1774 - Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 | 123 |
|
$6.9400 / $8.1600 | Buy Now |
DISTI #
LPC1774FBD144,551
|
Avnet Silica | MCU 32bit LPC1700 ARM Cortex M3 RISC 128KB Flash 33V 144Pin LQFP Tray (Alt: LPC1774FBD144,551) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1774FBD144,551
|
EBV Elektronik | MCU 32bit LPC1700 ARM Cortex M3 RISC 128KB Flash 33V 144Pin LQFP Tray (Alt: LPC1774FBD144,551) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC1774FBD144,551
LPC1774FBD144,551 CAD Models
LPC1774FBD144,551 Part Data Attributes
|
LPC1774FBD144,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1774FBD144,551
NXP Semiconductors
LPC1774FBD144 - 128kB flash, 40kB SRAM, USB, LQFP144 package QFP 144-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 40960 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |