Part Details for LPC1765FET100K by NXP Semiconductors
Overview of LPC1765FET100K by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1765FET100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8080
|
Newark | 256Kb Flash, 64Kb Sram, Usb, Tfbga100 Package/ Tray Rohs Compliant: Yes |Nxp LPC1765FET100K Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 | Buy Now |
DISTI #
568-LPC1765FET100K-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1526 In Stock |
|
$6.8500 / $9.4000 | Buy Now |
DISTI #
LPC1765FET100K
|
Avnet Americas | MCU 32-Bit LPC1765 ARM Cortex-M3 RISC 256KB Flash 64KB SRAM 100-Pin TFBGA T/R - Trays (Alt: LPC1765FET100K) Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.6856 / $7.6720 | Buy Now |
DISTI #
771-LPC1765FET100K
|
Mouser Electronics | ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, USB, TFBGA100 package RoHS: Compliant | 1295 |
|
$6.8500 / $9.3800 | Buy Now |
DISTI #
V36:1790_24930964
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V 100-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2349 | Americas - 4940 |
|
$6.6990 / $9.3360 | Buy Now |
|
Future Electronics | LPC1765 Series 256 kB Flash 64 kB RAM 100 MHz 32-Bit Microcontroller - TFBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Tray | 0Tray |
|
$7.2000 | Buy Now |
|
Rochester Electronics | LPC1765 - Microcontroller based on Arm Cortex-M3 RoHS: Compliant Status: Active Min Qty: 1 | 1420 |
|
$7.4700 / $8.7900 | Buy Now |
DISTI #
LPC1765FET100K
|
Avnet Americas | MCU 32-Bit LPC1765 ARM Cortex-M3 RISC 256KB Flash 64KB SRAM 100-Pin TFBGA T/R - Trays (Alt: LPC1765FET100K) Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.6856 / $7.6720 | Buy Now |
DISTI #
LPC1765FET100K
|
Avnet Silica | MCU 32-Bit LPC1765 ARM Cortex-M3 RISC 256KB Flash 64KB SRAM 100-Pin TFBGA T/R (Alt: LPC1765FET100K) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1765FET100K
|
EBV Elektronik | MCU 32-Bit LPC1765 ARM Cortex-M3 RISC 256KB Flash 64KB SRAM 100-Pin TFBGA T/R (Alt: LPC1765FET100K) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |