Part Details for LPC1756FBD80Y by NXP Semiconductors
Results Overview of LPC1756FBD80Y by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1756FBD80Y Information
LPC1756FBD80Y by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC1756FBD80Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9671
|
Newark | Scalable Mainstream 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core/ Reel Rohs Compliant: Y... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9000 / $6.2000 | Buy Now |
DISTI #
41AH8186
|
Newark | Mcu, Arm Cortex-M3, 100Mhz, Lqfp-80, Product Range:Lpc Family Lpc1700 Series Microcontrollers, Dev... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.3900 | Buy Now |
DISTI #
568-15348-1-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 80LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1331 In Stock |
|
$6.1969 / $10.9000 | Buy Now |
DISTI #
LPC1756FBD80Y
|
Avnet Americas | MCU 32-Bit LPC1700 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP T/R - Tape and Reel (Alt: LP... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.8323 / $6.0332 | Buy Now |
DISTI #
771-LPC1756FBD80Y
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 C... more RoHS: Compliant | 5802 |
|
$6.1900 / $10.9000 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$6.2000 | Buy Now |
|
Rochester Electronics | LPC1756 - Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$5.8600 / $6.8900 | Buy Now |
DISTI #
LPC1756FBD80Y
|
Avnet Silica | MCU 32Bit LPC1700 ARM Cortex M3 RISC 256KB Flash 25V33V 80Pin LQFP TR (Alt: LPC1756FBD80Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1756FBD80Y
|
EBV Elektronik | MCU 32Bit LPC1700 ARM Cortex M3 RISC 256KB Flash 25V33V 80Pin LQFP TR (Alt: LPC1756FBD80Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
Flip Electronics | Stock | 2597 |
|
RFQ |