Part Details for LPC1751FBD80K by NXP Semiconductors
Overview of LPC1751FBD80K by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1751FBD80K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8076
|
Newark | Scalable Mainstream 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core/ Tray Rohs Compliant: Yes |Nxp LPC1751FBD80K Min Qty: 595 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 | Buy Now |
DISTI #
568-LPC1751FBD80K-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 80LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
411 In Stock |
|
$5.7523 / $10.1400 | Buy Now |
DISTI #
LPC1751FBD80K
|
Avnet Americas | MCU 32-Bit LPC1751 ARM Cortex-M3 RISC 32KB Flash 8KB SRAM 80-Pin LQFP T/R - Trays (Alt: LPC1751FBD80K) RoHS: Not Compliant Min Qty: 595 Package Multiple: 595 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.4756 / $5.1359 | Buy Now |
DISTI #
771-LPC1751FBD80K
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant | 506 |
|
$5.7500 / $10.1300 | Buy Now |
DISTI #
V36:1790_24930959
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 80-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2249 | Americas - 56 |
|
$4.7440 / $6.6930 | Buy Now |
|
Future Electronics | LPC17xx Series 32 kB Flash 8 kB RAM SMT 32-Bit-Microcontroller - LQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 595 Container: Tray | 0Tray |
|
$6.4700 | Buy Now |
DISTI #
69169233
|
Verical | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 80-Pin LQFP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2249 | Americas - 56 |
|
$4.7440 / $6.6930 | Buy Now |
|
Rochester Electronics | LPC17511 - 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 | 866 |
|
$5.0000 / $5.8900 | Buy Now |
DISTI #
LPC1751FBD80K
|
Avnet Americas | MCU 32-Bit LPC1751 ARM Cortex-M3 RISC 32KB Flash 8KB SRAM 80-Pin LQFP T/R - Trays (Alt: LPC1751FBD80K) RoHS: Not Compliant Min Qty: 595 Package Multiple: 595 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.4756 / $5.1359 | Buy Now |
DISTI #
LPC1751FBD80
|
TME | IC: ARM microcontroller, 16kBSRAM,32kBFLASH, LQFP80, 2.4÷3.6VDC Min Qty: 1 | 0 |
|
$5.3000 / $7.5900 | RFQ |
Part Details for LPC1751FBD80K
LPC1751FBD80K CAD Models
LPC1751FBD80K Part Data Attributes:
|
LPC1751FBD80K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1751FBD80K
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 100MHz, CMOS, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-80 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 80 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |