-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1549JBD64 - Motion Control 32-bit Microcontroller based on ARM Cortex-M3 QFP 64-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8114
|
Newark | 32 Bit Microcontroller, Arm Cortex-M3, 72 Mhz, 256 Kb, 36 Kb, 64, Lqfp Rohs Compliant: Yes |Nxp LPC1549JBD64QL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1413 |
|
$7.5600 / $13.0600 | Buy Now |
DISTI #
41X4153
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Lqfp-64, Product Range:Lpc Family Lpc1500 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp LPC1549JBD64QL Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $8.1300 | Buy Now |
DISTI #
568-11350-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3427 In Stock |
|
$7.7696 / $13.7000 | Buy Now |
DISTI #
LPC1549JBD64QL
|
Avnet Americas | MCU 32-Bit LPC15xx ARM Cortex M3 RISC 256KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: LPC1549JBD64QL) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.1442 / $7.0857 | Buy Now |
DISTI #
771-LPC1549JBD64QL
|
Mouser Electronics | ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3 RoHS: Compliant | 3851 |
|
$6.8500 / $11.2800 | Buy Now |
|
Future Electronics | LPC15xx Series 256 kB Flash 36 kB RAM SMT 32-Bit-Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 560Tray |
|
$6.5100 / $6.7900 | Buy Now |
|
Rochester Electronics | LPC1549 - Motion Control 32-bit ARM Cortex-M3 MCU RoHS: Compliant Status: Active Min Qty: 1 | 2698 |
|
$6.7600 / $7.9500 | Buy Now |
DISTI #
LPC1549JBD64QL
|
Avnet Silica | (Alt: LPC1549JBD64QL) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1549JBD64QL
|
EBV Elektronik | (Alt: LPC1549JBD64QL) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 160 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1549JBD64QL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1549JBD64QL
NXP Semiconductors
LPC1549JBD64 - Motion Control 32-bit Microcontroller based on ARM Cortex-M3 QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 36864 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC1549JBD64QL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1549JBD64QL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1549JBD64 | RISC MICROCONTROLLER | NXP Semiconductors | LPC1549JBD64QL vs LPC1549JBD64 |