Part Details for LPC1347FBD48 by NXP Semiconductors
Results Overview of LPC1347FBD48 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1347FBD48 Information
LPC1347FBD48 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC1347FBD48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 332 |
|
RFQ |
Part Details for LPC1347FBD48
LPC1347FBD48 CAD Models
LPC1347FBD48 Part Data Attributes
|
LPC1347FBD48
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1347FBD48
NXP Semiconductors
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
LPC1347FBD48 Frequently Asked Questions (FAQ)
-
The internal oscillator can be configured to run up to 12 MHz, but the maximum clock frequency that can be achieved depends on the specific configuration and the quality of the external crystal or resonator used. Typically, it can reach up to 10 MHz.
-
To configure the USB interface to work in device mode, you need to set the USB_MODE register to 0x02, enable the USB clock, and configure the USB pins as USB_DP and USB_DM. You also need to implement the USB device stack and handle the USB interrupts.
-
Yes, the ADC can be used in sleep mode, but it requires the ADC clock to be enabled and the ADC to be configured in the sleep mode. The ADC will wake up the microcontroller when a conversion is complete.
-
To implement a bootloader using the UART interface, you need to configure the UART interface, implement a communication protocol to receive the firmware image, and use the ISP (In-System Programming) commands to program the flash memory.
-
The minimum voltage required for the microcontroller to operate is 2.4 V, but it is recommended to operate at 3.3 V for optimal performance and to ensure that all peripherals function correctly.