Part Details for LPC1343FHN33,551 by NXP Semiconductors
Results Overview of LPC1343FHN33,551 by NXP Semiconductors
- Distributor Offerings: (8 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Available)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1343FHN33,551 Information
                            LPC1343FHN33,551 by NXP Semiconductors is a Microcontroller.
                            Microcontrollers are under the broader part category of Microcontrollers and Processors.
                        
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC1343FHN33,551
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                70R5591
                            
                        
                     
                 | 
                Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Hvqfn-33, Product Range:Lpc Family Lpc1300 Series Mi... more RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 | 
                    
  | 
                $3.0300 / $3.1700 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                568-4944-ND
                            
                        
                     
                 | 
                DigiKey | IC MCU 32BIT 32KB FLASH 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray | 
                    
                        3 In Stock  | 
                
                    
  | 
                $3.3401 / $5.9300 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                LPC1343FHN33,551
                            
                        
                     
                 | 
                Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M3, 72 MHz, 32 KB, 8 KB, 33 Pins, HVQFN - Trays (Alt: LPC1343FHN33,551) COO: Singapore RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 | 
                    
  | 
                $3.0945 / $3.5366 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                771-LPC1343FHN33551
                            
                        
                     
                 | 
                Mouser Electronics | ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 32kb Flash RoHS: Compliant | 0 | 
                    
  | 
                $3.2200 / $5.9300 | Order Now | 
| 
                    
                     | 
                Rochester Electronics | Microcontroller, 32-Bit, FLASH, ARM7 CPU, 72MHz, CMOS, PQCC33 RoHS: Compliant Status: Active Min Qty: 1 | 21949 | 
                    
  | 
                $2.6100 / $3.2600 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                LPC1343FHN33,551
                            
                        
                     
                 | 
                Avnet Silica | ARM MCU 32bit ARM CortexM3 72 MHz 32 KB 8 KB 33 Pins HVQFN (Alt: LPC1343FHN33,551) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 | 
                     | 
                Buy Now | |
| 
                    
                     
                        
                        
                            
                                DISTI #
                                LPC1343FHN33,551
                            
                        
                     
                 | 
                EBV Elektronik | ARM MCU 32bit ARM CortexM3 72 MHz 32 KB 8 KB 33 Pins HVQFN (Alt: LPC1343FHN33,551) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 | 
                     | 
                Buy Now | |
| 
                    
                     | 
                Flip Electronics | Stock | 260 | 
                     | 
                RFQ | 
US Tariff Estimator: LPC1343FHN33,551 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LPC1343FHN33,551
LPC1343FHN33,551 CAD Models
- 
                                    
3D Model
 
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1343FHN33,551 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        LPC1343FHN33,551
                                        NXP Semiconductors
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            LPC1343FHN33,551
                                            NXP Semiconductors
                                            LPC1343FHN33 - 32kB Flash, 8kB  SRAM, USB Device QFN 32-Pin
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Part Package Code | QFN | |
| Package Description | HVQCCN, LCC32,.27SQ,25 | |
| Pin Count | 32 | |
| Manufacturer Package Code | SOT865-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | NXP | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | ARM7 | |
| Clock Frequency-Max | 25 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQCC-N33 | |
| JESD-609 Code | e4 | |
| Length | 7 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 26 | |
| Number of Terminals | 33 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | NO | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.27SQ,25 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 8192 | |
| ROM (words) | 32768 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1 mm | |
| Speed | 72 MHz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER | 
LPC1343FHN33,551 Frequently Asked Questions (FAQ)
- 
                                    
                                    
The maximum clock frequency of the LPC1343FHN33 is 72 MHz.
 - 
                                    
                                    
The pin multiplexing on the LPC1343FHN33 can be configured using the PINSEL registers. The PINSEL registers allow you to select the function of each pin, such as GPIO, UART, SPI, etc.
 - 
                                    
                                    
The LPC1343FHN33 has 32 KB of flash memory, but 4 KB is reserved for the bootloader, leaving 28 KB available for user code.
 - 
                                    
                                    
The ADC on the LPC1343FHN33 can be used by configuring the ADC registers, such as the ADC Control Register (AD0CR) and the ADC Configuration Register (AD0CFG). You will also need to configure the pin multiplexing to select the ADC function on the desired pin.
 - 
                                    
                                    
The power consumption of the LPC1343FHN33 in sleep mode depends on the specific sleep mode and the configuration of the device. However, in general, the power consumption in sleep mode can be as low as 20 uA.