-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1343FBD48 - 32kB Flash, 8kB SRAM, USB Device QFP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4147
|
Newark | 32 Bit Microcontroller, Arm Cortex-M3, 72 Mhz, 32 Kb, 8 Kb, 48, Lqfp Rohs Compliant: Yes |Nxp LPC1343FBD48,151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2858 |
|
$4.4300 / $7.4400 | Buy Now |
DISTI #
568-4945-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
237 In Stock |
|
$3.9080 / $7.1500 | Buy Now |
DISTI #
LPC1343FBD48,151
|
Avnet Americas | MCU 32-bit LPC1300 ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1343FBD48,151) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.2094 / $3.7011 | Buy Now |
DISTI #
771-LPC1343FBD48151
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 32kb Flash RoHS: Compliant | 63 |
|
$4.0500 / $7.1500 | Buy Now |
|
Future Electronics | LPC13xx Series 32 kB Flash 8 kB RAM 72 MHz SMT 32-Bit-Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$3.4600 / $4.0000 | Buy Now |
DISTI #
69066259
|
Verical | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray Min Qty: 5 Package Multiple: 1 Date Code: 2235 | Americas - 4784 |
|
$3.8125 / $7.6375 | Buy Now |
DISTI #
69060044
|
Verical | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray Min Qty: 5 Package Multiple: 1 Date Code: 2236 | Americas - 61 |
|
$4.6125 / $7.1250 | Buy Now |
DISTI #
LPC1343FBD48,151
|
Avnet Americas | MCU 32-bit LPC1300 ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1343FBD48,151) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.2094 / $3.7011 | Buy Now |
DISTI #
LPC1343FBD48,151
|
Avnet Silica | MCU 32-bit LPC1300 ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray (Alt: LPC1343FBD48,151) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 12500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1343FBD48,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1343FBD48,151
NXP Semiconductors
LPC1343FBD48 - 32kB Flash, 8kB SRAM, USB Device QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |