-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1342FHN33 - 16kB Flash, 4kB SRAM, USB Device QFN 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4988
|
Newark | 32 Bit Microcontroller, Arm Cortex-M3, 72 Mhz, 16 Kb, 4 Kb, 32, Hvqfn Rohs Compliant: Yes |Nxp LPC1342FHN33,551 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$4.3100 | Buy Now |
DISTI #
2156-LPC1342FHN33,551-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32HVQFN Min Qty: 94 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
4956 In Stock |
|
$3.2200 | Buy Now |
DISTI #
568-4946-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32HVQFN Min Qty: 94 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2905 | Buy Now |
DISTI #
LPC1342FHN33,551
|
Avnet Americas | MCU 32-bit LPC1300 ARM Cortex M3 RISC 16KB Flash 3.3V 33-Pin HVQFN EP Tray - Trays (Alt: LPC1342FHN33,551) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-LPC1342FHN33551
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 16kb Flash RoHS: Compliant | 0 |
|
$4.0600 / $6.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.8000 | Buy Now |
|
Rochester Electronics | LPC1342 - 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 | 4956 |
|
$2.6400 / $3.1000 | Buy Now |
DISTI #
LPC1342FHN33,551
|
Avnet Silica | MCU 32-bit LPC1300 ARM Cortex M3 RISC 16KB Flash 3.3V 33-Pin HVQFN EP Tray (Alt: LPC1342FHN33,551) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1342FHN33,551
|
EBV Elektronik | MCU 32-bit LPC1300 ARM Cortex M3 RISC 16KB Flash 3.3V 33-Pin HVQFN EP Tray (Alt: LPC1342FHN33,551) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3640 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1342FHN33,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1342FHN33,551
NXP Semiconductors
LPC1342FHN33 - 16kB Flash, 4kB SRAM, USB Device QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQFN-33 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT865-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N33 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 33 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |