Part Details for LPC1342FBD48,151 by NXP Semiconductors
Overview of LPC1342FBD48,151 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LPC1342FBD48,151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2719
|
Newark | Entry-Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core/Tray Rohs Compliant: Yes |Nxp LPC1342FBD48,151 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $3.2200 | Buy Now |
DISTI #
568-5214-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
250 In Stock |
|
$3.6250 / $7.2200 | Buy Now |
DISTI #
LPC1342FBD48,151
|
Avnet Americas | MCU 32-bit LPC1300 ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1342FBD48,151) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.9098 / $3.3556 | Buy Now |
DISTI #
771-LPC1342FBD48151
|
Mouser Electronics | ARM Microcontrollers - MCU 32b 16K Flash 42I/O RoHS: Compliant | 250 |
|
$3.8100 / $7.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$3.1300 | Buy Now |
DISTI #
LPC1342FBD48,151
|
Avnet Americas | MCU 32-bit LPC1300 ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1342FBD48,151) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.9098 / $3.3556 | Buy Now |
DISTI #
LPC1342FBD48,151
|
Avnet Silica | MCU 32-bit LPC1300 ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray (Alt: LPC1342FBD48,151) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 16KB FLASH 48LQFP | 2200 |
|
RFQ | |
DISTI #
LPC1342FBD48,151
|
EBV Elektronik | MCU 32-bit LPC1300 ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray (Alt: LPC1342FBD48,151) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2314762
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8148 / $7.6815 | Buy Now |
Part Details for LPC1342FBD48,151
LPC1342FBD48,151 CAD Models
LPC1342FBD48,151 Part Data Attributes:
|
LPC1342FBD48,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1342FBD48,151
NXP Semiconductors
LPC1342FBD48 - 16kB Flash, 4kB SRAM, USB Device QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |