Part Details for LPC1315FBD48,551 by NXP Semiconductors
Overview of LPC1315FBD48,551 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for LPC1315FBD48,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5847
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Lqfp-48, Product Range:Lpc1300 Arm Cortex-M3 Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:32Kb, Qualification:- Rohs Compliant: Yes |Nxp LPC1315FBD48,551 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $3.2900 | Buy Now |
DISTI #
568-9591-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3180 In Stock |
|
$2.9949 / $7.5800 | Buy Now |
DISTI #
LPC1315FBD48,551
|
Avnet Americas | MCU 32-bit LPC1300 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1315FBD48,551) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.6329 | Buy Now |
DISTI #
771-LPC1315FBD48,551
|
Mouser Electronics | ARM Microcontrollers - MCU 32bit ARM Cortex-M3 32KB Flash 8KB SRAM RoHS: Compliant | 755 |
|
$2.9900 / $7.3400 | Buy Now |
|
Future Electronics | LPC13xx Series 32 kB Flash 8 kB RAM 72 MHz SMT 32-Bit-Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.0800 / $3.2500 | Buy Now |
DISTI #
LPC1315FBD48,551
|
Avnet Silica | MCU 32-bit LPC1300 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray (Alt: LPC1315FBD48,551) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1315FBD48,551
|
EBV Elektronik | MCU 32-bit LPC1300 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray (Alt: LPC1315FBD48,551) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC1315FBD48,551
LPC1315FBD48,551 CAD Models
LPC1315FBD48,551 Part Data Attributes
|
LPC1315FBD48,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1315FBD48,551
NXP Semiconductors
LPC1315FBD48 - 32kB Flash, 8kB SRAM QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |