Part Details for LPC12D27FBD100/301 by NXP Semiconductors
Overview of LPC12D27FBD100/301 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LPC12D27FBD100/301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T4552
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0, 45Mhz, Lqfp-100, Product Range:Lpc Family Lpc1200 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:45Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Nxp LPC12D27FBD100/301 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5800 | Buy Now |
DISTI #
568-8372-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 90 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3291 | Buy Now |
DISTI #
LPC12D27FBD100/301
|
Avnet Americas | MCU 32-bit LPC12D00 ARM Cortex M0 RISC 128KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: LPC12D27FBD100/301) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.3654 / $5.0343 | Buy Now |
DISTI #
771-LPC12D27FBD10301
|
Mouser Electronics | ARM Microcontrollers - MCU 32B CORTEX-M0 128KB FL/8KB SRAM RoHS: Compliant | 0 |
|
$5.5100 / $9.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$4.4100 | Buy Now |
|
Rochester Electronics | LPC1200 - Cortex-M0 32-Bit RISC Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 1574 |
|
$4.8000 / $5.6500 | Buy Now |
DISTI #
LPC12D27FBD100/301
|
Avnet Silica | MCU 32-bit LPC12D00 ARM Cortex M0 RISC 128KB Flash 3.3V 100-Pin LQFP Tray (Alt: LPC12D27FBD100/301) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC12D27FBD100/301
|
EBV Elektronik | MCU 32-bit LPC12D00 ARM Cortex M0 RISC 128KB Flash 3.3V 100-Pin LQFP Tray (Alt: LPC12D27FBD100/301) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 357 |
|
RFQ |
Part Details for LPC12D27FBD100/301
LPC12D27FBD100/301 CAD Models
LPC12D27FBD100/301 Part Data Attributes:
|
LPC12D27FBD100/301
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC12D27FBD100/301
NXP Semiconductors
LPC12D27FBD100 - 128kB flash, 8kB SRAM, LCD, LQFP100 package QFP 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SOT407-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 45 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |