-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1227FBD64 - 128kB flash, 8kB SRAM, LQFP64 package QFP 64-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8432
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0, 45Mhz, Lqfp-64, Product Range:Lpc Family Lpc1200 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:45Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Nxp LPC1227FBD64/301,1 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $5.4300 | Buy Now |
DISTI #
568-5164-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
330 In Stock |
|
$4.1558 / $7.2400 | Buy Now |
DISTI #
LPC1227FBD64/301,1
|
Avnet Americas | MCU 32-bit LPC1200 ARM Cortex M0 RISC 128KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: LPC1227FBD64/301,1) RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.7039 / $3.8274 | Buy Now |
DISTI #
771-LPC1227FBD643011
|
Mouser Electronics | ARM Microcontrollers - MCU CORTEX M0 128K FL 8K DMA CRC ADC COMPART RoHS: Compliant | 1099 |
|
$4.2400 / $7.2400 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU CORTEX M0 128K FL 8K DMA CRC ADC COMPARTR RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$3.8600 | Buy Now |
DISTI #
LPC1227FBD64/301,1
|
Avnet Silica | MCU 32-bit LPC1200 ARM Cortex M0 RISC 128KB Flash 3.3V 64-Pin LQFP Tray (Alt: LPC1227FBD64/301,1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 800 |
|
Buy Now | |
DISTI #
LPC1227FBD64/301,1
|
EBV Elektronik | MCU 32-bit LPC1200 ARM Cortex M0 RISC 128KB Flash 3.3V 64-Pin LQFP Tray (Alt: LPC1227FBD64/301,1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 140 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1227FBD64/301,1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1227FBD64/301,1
NXP Semiconductors
LPC1227FBD64 - 128kB flash, 8kB SRAM, LQFP64 package QFP 64-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 55 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 45 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |