Part Details for LPC1226FBD64/301,151 by NXP Semiconductors
Results Overview of LPC1226FBD64/301,151 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1226FBD64/301,151 Information
LPC1226FBD64/301,151 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC1226FBD64/301,151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC1226FBD64/301,1
|
Avnet Americas | MCU 32-bit LPC1200 ARM Cortex M0 RISC 96KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: LPC1226FBD64/30... more RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.2354 / $3.3460 | Buy Now |
DISTI #
LPC1226FBD64/301,1
|
Avnet Silica | MCU 32bit LPC1200 ARM Cortex M0 RISC 96KB Flash 33V 64Pin LQFP Tray (Alt: LPC1226FBD64/301,1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LPC1226FBD64/301,151
LPC1226FBD64/301,151 CAD Models
LPC1226FBD64/301,151 Part Data Attributes
|
LPC1226FBD64/301,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1226FBD64/301,151
NXP Semiconductors
RISC Microcontroller
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 14 mm | |
Number of I/O Lines | 55 | |
Number of Terminals | 64 | |
PWM Channels | NO | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Speed | 45 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |