-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1224FBD48 - 32kB flash, 4kB SRAM, LQFP48 package QFP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4079
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0, 50Mhz, Lqfp-48, Product Range:Lpc Family Lpc1200 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:48Kb Rohs Compliant: Yes |Nxp LPC1224FBD48/121,1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $4.6300 | Buy Now |
DISTI #
568-5154-ND
|
DigiKey | IC MCU 32BIT 48KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
6085 In Stock |
|
$3.5019 / $6.9800 | Buy Now |
DISTI #
LPC1224FBD48/121,1
|
Avnet Americas | MCU 32-bit LPC1200 ARM Cortex M0 RISC 48KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1224FBD48/121,1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.8110 / $3.2417 | Buy Now |
DISTI #
771-LPC1224FBD482211
|
Mouser Electronics | ARM Microcontrollers - MCU CORTEX M0 48K FL 4K DMA CRC ADC COMPARTR RoHS: Compliant | 250 |
|
$3.6800 / $5.1000 | Buy Now |
|
Future Electronics | LPC12xx Series 32 kB Flash 4 kB RAM SMT 32-Bit-Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.6100 / $3.8100 | Buy Now |
LPC1224FBD48/121,1
|
Ameya Holding Limited | Min Qty: 64 | 128 |
|
$7.2294 / $7.3887 | |
DISTI #
LPC1224FBD48/121,1
|
Avnet Silica | MCU 32-bit LPC1200 ARM Cortex M0 RISC 48KB Flash 3.3V 48-Pin LQFP Tray (Alt: LPC1224FBD48/121,1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1224FBD48/121,1
|
EBV Elektronik | MCU 32-bit LPC1200 ARM Cortex M0 RISC 48KB Flash 3.3V 48-Pin LQFP Tray (Alt: LPC1224FBD48/121,1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1224FBD48/121,1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1224FBD48/121,1
NXP Semiconductors
LPC1224FBD48 - 32kB flash, 4kB SRAM, LQFP48 package QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 45 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |