Part Details for LPC1224FBD48/101,1 by NXP Semiconductors
Overview of LPC1224FBD48/101,1 by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1224FBD48/101,1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T2729
|
Newark | 32 Bit Microcontroller, Arm Cortex-M0, 30 Mhz, 32 Kb, 4 Kb, 48, Lqfp Rohs Compliant: Yes |Nxp LPC1224FBD48/101,1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2675 |
|
$3.3700 / $4.9800 | Buy Now |
DISTI #
568-5153-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2024 In Stock |
|
$2.6328 / $4.1000 | Buy Now |
DISTI #
2832-LPC1224FBD48/101,1-954-ND
|
DigiKey | LPC1224 - Robust and Reliable 32 Min Qty: 99 Container: Bulk MARKETPLACE PRODUCT |
464 In Stock |
|
$2.8200 | Buy Now |
DISTI #
2156-LPC1224FBD48/101,1-ND
|
DigiKey | LPC1224 - Robust and Reliable 32 Min Qty: 99 Container: Bulk MARKETPLACE PRODUCT |
143 In Stock |
|
$3.0500 | Buy Now |
DISTI #
LPC1224FBD48/101,1
|
Avnet Americas | MCU 32-bit LPC1200 ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1224FBD48/101,1) RoHS: Compliant Min Qty: 237 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 464 Partner Stock |
|
$2.5531 / $2.8063 | Buy Now |
DISTI #
LPC1224FBD48/101,1
|
Avnet Americas | MCU 32-bit LPC1200 ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1224FBD48/101,1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3537 | Buy Now |
DISTI #
771-LPC1224FBD482011
|
Mouser Electronics | ARM Microcontrollers - MCU CORTEX M0 32K FL 4K DMA CRC ADC COMPARTR RoHS: Compliant | 4315 |
|
$2.6300 / $5.2000 | Buy Now |
DISTI #
V99:2348_06529369
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2234 | Americas - 100 |
|
$2.6730 / $3.3830 | Buy Now |
|
Future Electronics | LPC12xx Series 32 kB Flash 4 kB RAM SMT 32-Bit-Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks Container: Tray | 500Tray |
|
$2.5800 / $2.7300 | Buy Now |
DISTI #
65130978
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2234 | Americas - 100 |
|
$2.6730 / $2.6800 | Buy Now |
Part Details for LPC1224FBD48/101,1
LPC1224FBD48/101,1 CAD Models
LPC1224FBD48/101,1 Part Data Attributes
|
LPC1224FBD48/101,1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1224FBD48/101,1
NXP Semiconductors
LPC1224FBD48 - 32kB flash, 4kB SRAM, LQFP48 package QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 45 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |