Datasheets
LPC12065LTED681 by: KOA Speer Electronics Inc

General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD,

Part Details for LPC12065LTED681 by KOA Speer Electronics Inc

Overview of LPC12065LTED681 by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LPC12065LTED681

LPC12065LTED681 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPC12065LTED681 Part Data Attributes

LPC12065LTED681 KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
LPC12065LTED681 KOA Speer Electronics Inc General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD,
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material FERRITE
DC Resistance 1.55 Ω
Inductance-Nom (L) 680 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 80 °C
Operating Temperature-Min -30 °C
Quality Factor-Min (at L-nom) 15
Rated Current-Max 0.53 A
Self Resonance Frequency 1.3 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Placement DUAL ENDED
Terminal Shape NO LEAD
Test Frequency 0.1 MHz
Tolerance 10%

Alternate Parts for LPC12065LTED681

This table gives cross-reference parts and alternative options found for LPC12065LTED681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC12065LTED681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LPC12065ATED681 General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, KOA Speer Electronics Inc LPC12065LTED681 vs LPC12065ATED681

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC12065LTED681 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC12065LTED681 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of LPC12065LTED681 would you like to use for your alert(s)?
  • Please alert me when LPC12065LTED681 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC12065LTED681 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC12065LTED681 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC12065LTED681 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC12065LTED681.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC12065LTED681 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: