Part Details for LPC11U68JBD48K by NXP Semiconductors
Overview of LPC11U68JBD48K by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC11U68JBD48K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4733
|
Newark | Mcu, 32Bit, 50Mhz, Lqfp-48 Rohs Compliant: Yes |Nxp LPC11U68JBD48K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1228 |
|
$4.3200 / $6.1400 | Buy Now |
DISTI #
568-LPC11U68JBD48K-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1319 In Stock |
|
$3.5657 / $8.6600 | Buy Now |
DISTI #
LPC11U68JBD48K
|
Avnet Americas | MCU 32-Bit LPC11U68 ARM Cortex-M0 RISC 256KB Flash 36KB SRAM 48-Pin LQFP T/R - Trays (Alt: LPC11U68JBD48K) RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1100 Partner Stock |
|
$3.5340 / $4.0755 | Buy Now |
DISTI #
LPC11U68JBD48K
|
Avnet Americas | MCU 32-Bit LPC11U68 ARM Cortex-M0 RISC 256KB Flash 36KB SRAM 48-Pin LQFP T/R - Trays (Alt: LPC11U68JBD48K) Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.1379 | Buy Now |
DISTI #
771-LPC11U68JBD48K
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores RoHS: Compliant | 857 |
|
$3.6200 / $5.6700 | Buy Now |
|
Future Electronics | SSL MATRIX CONTROLLER - SOT313 RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.3900 | Buy Now |
DISTI #
71240576
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2338 | Americas - 2480 |
|
$4.2625 / $4.9500 | Buy Now |
|
Rochester Electronics | 32-bit ARM M0+ RoHS: Compliant Status: Active Min Qty: 1 | 1100 |
|
$3.5400 / $4.1600 | Buy Now |
DISTI #
LPC11U68JBD48K
|
Avnet Silica | MCU 32-Bit LPC11U68 ARM Cortex-M0 RISC 256KB Flash 36KB SRAM 48-Pin LQFP T/R (Alt: LPC11U68JBD48K) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537102163691
|
Chip1Stop | Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores RoHS: Compliant Container: Tray | 2480 |
|
$3.4100 / $3.9600 | Buy Now |