Microcontrollers and Processors
LPC11U35FBD64/401
NXP Semiconductors
Description: IC RISC MICROCONTROLLER, Microcontroller

Overview of LPC11U35FBD64/401 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Renewable Energy Robotics and Drones

Price & Stock for LPC11U35FBD64/401 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components   12800
  • 1 $11.9658
  • 137 $6.5812
  • 305 $5.9829
$5.9829 / $11.9658 Buy Now

CAD Models for LPC11U35FBD64/401 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LPC11U35FBD64/401 by NXP Semiconductors

LPC11U35FBD64/401
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M0
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
1
Number of I/O Lines
54
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
10240
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
50 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LPC11U35FBD64/401
    NXP Semiconductors
    IC RISC MICROCONTROLLER, Microcontroller
    VS

Related Parts for LPC11U35FBD64/401

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC11U35FBD64/401 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC11U35FBD64/401 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of LPC11U35FBD64/401 would you like to use for your alert(s)?
  • Please alert me when LPC11U35FBD64/401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC11U35FBD64/401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC11U35FBD64/401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC11U35FBD64/401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC11U35FBD64/401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC11U35FBD64/401 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: