Part Details for LPC11U14FET48/201, by NXP Semiconductors
Overview of LPC11U14FET48/201, by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC11U14FET48/201,
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T4525
|
Newark | 32Kb Flash, 6Kb Sram, Tfbga48 Package/ Tray Rohs Compliant: Yes |Nxp LPC11U14FET48/201, RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.4300 | Buy Now |
DISTI #
2832-LPC11U14FET48/201,-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48TFBGA Min Qty: 300 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
895 In Stock |
|
$2.3600 | Buy Now |
DISTI #
2156-LPC11U14FET48/201,-ND
|
DigiKey | LPC11U14- Scalable Entry Level 3 Min Qty: 118 Container: Bulk MARKETPLACE PRODUCT |
861 In Stock |
|
$2.5600 | Buy Now |
DISTI #
568-8578-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48TFBGA Min Qty: 300 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5486 | Buy Now |
DISTI #
LPC11U14FET48/201,
|
Avnet Americas | MCU 32-bit LPC11U1x ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin TFBGA Tray - Trays (Alt: LPC11U14FET48/201,) RoHS: Compliant Min Qty: 283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 895 Partner Stock |
|
RFQ | |
DISTI #
LPC11U14FET48/201,
|
Avnet Americas | MCU 32-bit LPC11U1x ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin TFBGA Tray - Trays (Alt: LPC11U14FET48/201,) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.1399 / $2.3521 | Buy Now |
DISTI #
771-LPC11U14FET48201
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit ARM Cortex-M0 MCU RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
|
Future Electronics | LPC11xx Series 32 kB Flash 6 kB RAM SMT 32-Bit Microcontroller - TFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.2200 | Buy Now |
|
Rochester Electronics | LPC11U14 - Cortex-M0+/M0 RISC Microcontroller 32-Bit FLASH RoHS: Compliant Status: Active Min Qty: 1 | 861 |
|
RFQ | |
DISTI #
LPC11U14FET48/201,
|
Avnet Silica | MCU 32-bit LPC11U1x ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin TFBGA Tray (Alt: LPC11U14FET48/201,) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |