Part Details for LPC11E66JBD48E by NXP Semiconductors
Overview of LPC11E66JBD48E by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for LPC11E66JBD48E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5235
|
Newark | 32 Bit Microcontroller, Arm Cortex-M0+, 50 Mhz, 64 Kb, 12 Kb, 48, Lqfp Rohs Compliant: Yes |Nxp LPC11E66JBD48E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7800 | Buy Now |
DISTI #
568-14491-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 250 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6041 | Buy Now |
DISTI #
LPC11E66JBD48E
|
Avnet Americas | MCU 32-Bit LPC11E6x ARM Cortex M0+ RISC 64KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC11E66JBD48E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.8988 / $3.3429 | Buy Now |
DISTI #
771-LPC11E66JBD48E
|
Mouser Electronics | ARM Microcontrollers - MCU 32bit ARM Cortex-M0+ microcontroller RoHS: Compliant | 0 |
|
$4.6100 / $6.2600 | Order Now |
|
Future Electronics | LPC11xx Series 64 kB Flash 12 kB RAM 32-Bit SMT 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.2800 | Buy Now |
DISTI #
LPC11E66JBD48E
|
Avnet Silica | MCU 32-Bit LPC11E6x ARM Cortex M0+ RISC 64KB Flash 3.3V 48-Pin LQFP Tray (Alt: LPC11E66JBD48E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC11E66JBD48E
|
EBV Elektronik | MCU 32-Bit LPC11E6x ARM Cortex M0+ RISC 64KB Flash 3.3V 48-Pin LQFP Tray (Alt: LPC11E66JBD48E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 465 |
|
RFQ |
Part Details for LPC11E66JBD48E
LPC11E66JBD48E CAD Models
LPC11E66JBD48E Part Data Attributes
|
LPC11E66JBD48E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC11E66JBD48E
NXP Semiconductors
LPC11E66JBD48 - 32-bit ARM Cortex-M0+ microcontroller; up to 64 kB flash and 12 kB SRAM; 4 kB EEPROM; 12-bit ADC QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |