Part Details for LPC11E36FBD64/501E by NXP Semiconductors
Results Overview of LPC11E36FBD64/501E by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC11E36FBD64/501E Information
LPC11E36FBD64/501E by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55501EJ | Rochester Electronics LLC | 55501 - Display Driver, AC Plasma (Matrix-Addressable) | |
55501EJ/B | Rochester Electronics LLC | 55501 - Display Driver, AC Plasma (Matrix-Addressable) | |
55501EFD/BZA | Rochester Electronics LLC | 55501 - Display Driver, AC Plasma (Matrix-Addressable) - Dual marked (8601802ZA) |
Price & Stock for LPC11E36FBD64/501E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4420
|
Newark | 32 Bit Microcontroller, Arm Cortex-M0, 50 Mhz, 96 Kb, 12 Kb, 64, Lqfp Rohs Compliant: Yes |Nxp LPC11... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1200 | Buy Now |
DISTI #
2156-LPC11E36FBD64/501E-ND
|
DigiKey | LPC11E36 - Cortex-M0+/M0 RISC Mi Min Qty: 80 Container: Bulk MARKETPLACE PRODUCT |
615 In Stock |
|
$3.8000 | Buy Now |
DISTI #
568-14530-ND
|
DigiKey | IC MCU 32BIT 96KB FLASH 64LQFP Min Qty: 160 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9438 | Buy Now |
DISTI #
LPC11E36FBD64/501E
|
Avnet Americas | MCU 32-bit LPC11E00 ARM Cortex M0 RISC 96KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: LPC11E36FBD64/... more RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.0940 / $3.2006 | Buy Now |
DISTI #
771LPC11E36FBD64501E
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+... more RoHS: Compliant | 0 |
|
$3.7200 / $6.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$3.2900 | Buy Now |
|
Rochester Electronics | LPC11E36FBD64/501E - Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Co... more RoHS: Compliant Status: Active Min Qty: 1 | 615 |
|
$3.1000 / $3.6500 | Buy Now |
DISTI #
LPC11E36FBD64/501E
|
Avnet Silica | MCU 32bit LPC11E00 ARM Cortex M0 RISC 96KB Flash 33V 64Pin LQFP Tray (Alt: LPC11E36FBD64/501E) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 4960 |
|
RFQ |
Part Details for LPC11E36FBD64/501E
LPC11E36FBD64/501E CAD Models
LPC11E36FBD64/501E Part Data Attributes
|
LPC11E36FBD64/501E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC11E36FBD64/501E
NXP Semiconductors
LPC11E3x - 32-bit ARM Cortex-M0 microcontroller; up to 128 kB flash; upnto 12 kB SRAM and 4 kB EEPROM; USART QFP 64-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |