Part Details for LPC11E14FHN33/401,551 by NXP Semiconductors
Overview of LPC11E14FHN33/401,551 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LPC11E14FHN33/401,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC11E14FHN33/401,
|
Avnet Americas | MCU 32-bit LPC11E1x ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray - Trays (Alt: LPC11E14FHN33/401,) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.8137 / $1.9963 | Buy Now |
DISTI #
LPC11E14FHN33/401,
|
Avnet Silica | MCU 32-bit LPC11E1x ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray (Alt: LPC11E14FHN33/401,) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LPC11E14FHN33/401,551
LPC11E14FHN33/401,551 CAD Models
LPC11E14FHN33/401,551 Part Data Attributes
|
LPC11E14FHN33/401,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC11E14FHN33/401,551
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, CMOS, PQCC33
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N33 | |
Length | 7 mm | |
Number of I/O Lines | 28 | |
Number of Terminals | 33 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |