Part Details for LPC11D14FBD100/302 by NXP Semiconductors
Overview of LPC11D14FBD100/302 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LPC11D14FBD100/302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-8564-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
49 In Stock |
|
$3.4550 / $6.8800 | Buy Now |
DISTI #
LPC11D14FBD100/302
|
Avnet Americas | MCU 32-bit LPC11D00 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: LPC11D14FBD100/302) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.7733 / $3.1982 | Buy Now |
DISTI #
771-LP11D14FBD100302
|
Mouser Electronics | ARM Microcontrollers - MCU 32bit ARM Cortex-M0 MCU RoHS: Compliant | 56 |
|
$3.4500 / $6.8800 | Buy Now |
|
Rochester Electronics | LPC11D14 - Cortex-M0+/M0 RISC Microcontroller 32-Bit FLASH RoHS: Compliant Status: Active Min Qty: 1 | 559 |
|
$3.6000 / $4.2400 | Buy Now |
DISTI #
LPC11D14FBD100/302
|
Avnet Silica | MCU 32-bit LPC11D00 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 100-Pin LQFP Tray (Alt: LPC11D14FBD100/302) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC11D14FBD100/302
|
EBV Elektronik | MCU 32-bit LPC11D00 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 100-Pin LQFP Tray (Alt: LPC11D14FBD100/302) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1231 |
|
$2.2365 | RFQ |
Part Details for LPC11D14FBD100/302
LPC11D14FBD100/302 CAD Models
LPC11D14FBD100/302 Part Data Attributes:
|
LPC11D14FBD100/302
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC11D14FBD100/302
NXP Semiconductors
LPC11D14FBD100 - 32kB flash, 8kB SRAM, LQFP100 package QFP 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SOT407-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 42 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |