-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC11C24FBD48/30EL by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65039-030ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
50000-5030ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 30 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
65043-030ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0351
|
Newark | Mcu, 32Bit, 50Mhz, Lqfp-48 Rohs Compliant: Yes |Nxp LPC11C24FBD48/30EL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1007 |
|
$3.3200 / $5.9000 | Buy Now |
DISTI #
568-LPC11C24FBD48/30EL-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2266 In Stock |
|
$3.2967 / $5.9000 | Buy Now |
DISTI #
LPC11C24FBD48/30EL
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0, 48 MHz, 32 KB, 8 KB, 48 Pins, LQFP - Trays (Alt: LPC11C24FBD48/30EL) Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.9750 / $3.0767 | Buy Now |
DISTI #
771-LPC11C24FBD4830E
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+... more RoHS: Compliant | 7177 |
|
$3.3600 / $5.9600 | Buy Now |
DISTI #
V36:1790_24930969
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2450 | Americas - 119 |
|
$3.5360 / $6.0080 | Buy Now |
|
Future Electronics | LPC11C24 Series 32 kB Flash 8 kB RAM 50 MHz 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray |
5629 Tray |
|
$3.0200 / $3.2700 | Buy Now |
DISTI #
87886843
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2450 | Americas - 944 |
|
$3.2135 / $5.9827 | Buy Now |
DISTI #
73543191
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2339 | Americas - 547 |
|
$3.4700 | Buy Now |
DISTI #
87991232
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2450 | Americas - 119 |
|
$6.0080 | Buy Now |
DISTI #
LPC11C24FBD48/30EL
|
IBS Electronics | MCU 32-BIT LPC11C14 ARM CORTEX-M0 RISC 32KB FLASH 8KB SRAM 48-PIN LQFP T/R Min Qty: 3 Package Multiple: 1 | 5629 |
|
$4.0166 / $4.3491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC11C24FBD48/30EL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC11C24FBD48/30EL
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PQFP48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 13 | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the LPC11C24FBD48/30EL is 50 MHz.
The LPC11C24FBD48/30EL has 48 KB of flash memory.
The operating voltage range of the LPC11C24FBD48/30EL is 1.8 V to 3.6 V.
Yes, the LPC11C24FBD48/30EL has a built-in USB 2.0 full-speed device controller.
The LPC11C24FBD48/30EL has two UARTs.