Part Details for LPC11A13FHI33/201,551 by NXP Semiconductors
Results Overview of LPC11A13FHI33/201,551 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC11A13FHI33/201,551 Information
LPC11A13FHI33/201,551 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC11A13FHI33/201,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC11A13FHI33/201,
|
Avnet Americas | MCU 32-bit LPC11Axx ARM Cortex M0 RISC 24KB Flash 3.3V 32-Pin HVQFN EP Tray - Trays (Alt: LPC11A13FH... more Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.0011 / $2.0695 | Buy Now |
DISTI #
LPC11A13FHI33/201,
|
Avnet Silica | MCU 32bit LPC11Axx ARM Cortex M0 RISC 24KB Flash 33V 32Pin HVQFN EP Tray (Alt: LPC11A13FHI33/201,) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC11A13FHI33/201,
|
EBV Elektronik | MCU 32bit LPC11Axx ARM Cortex M0 RISC 24KB Flash 33V 32Pin HVQFN EP Tray (Alt: LPC11A13FHI33/201,) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |