There are no models available for this part yet.
Overview of LPC11A12FBD48/101, by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LPC11A12FBD48/101, by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90T5830
|
Newark | Scalable Entry Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M0+/M0 Cores/ Tray Rohs Compliant: Yes |Nxp LPC11A12FBD48/101, RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.2500 | Buy Now | |
DISTI #
2156-LPC11A12FBD48/101,-ND
|
DigiKey | LPC11A12 - Cortex-M0+/M0 RISC Mi Min Qty: 128 Container: Bulk MARKETPLACE PRODUCT |
207 In Stock |
|
$2.3600 | Buy Now | |
DISTI #
568-14437-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 48LQFP Min Qty: 250 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5293 | Buy Now | |
DISTI #
LPC11A12FBD48/101,
|
Avnet Americas | MCU 32-bit LPC11Axx ARM Cortex M0 RISC 16KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC11A12FBD48/101,) RoHS: Compliant Min Qty: 153 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 207 Partner Stock |
|
RFQ | ||
DISTI #
LPC11A12FBD48/101,
|
Avnet Americas | MCU 32-bit LPC11Axx ARM Cortex M0 RISC 16KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC11A12FBD48/101,) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.8006 | Buy Now | |
DISTI #
771-LPC11A12FBD48/10
|
Mouser Electronics | ARM Microcontrollers - MCU CortexM0 32bit 16KB RoHS: Compliant | 0 |
|
$2.7200 / $5.0300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.0500 | Buy Now | ||
Rochester Electronics | LPC11A12 - Cortex-M0+/M0 RISC Microcontroller 32-Bit FLASH RoHS: Compliant Status: Active Min Qty: 1 | 207 |
|
$2.0300 / $2.3900 | Buy Now | ||
DISTI #
LPC11A12FBD48/101,
|
Avnet Silica | MCU 32-bit LPC11Axx ARM Cortex M0 RISC 16KB Flash 3.3V 48-Pin LQFP Tray (Alt: LPC11A12FBD48/101,) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |