-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC11A04UK - 32kB flash, 8kB SRAM, WLCSP package CSP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5828
|
Newark | Scalable Entry Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M0+/M0 Cores/ Reel Rohs Compliant: Yes |Nxp LPC11A04UK,118 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6500 / $3.2300 | Buy Now |
DISTI #
568-13775-1-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 20WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55981 In Stock |
|
$2.6850 / $4.9100 | Buy Now |
DISTI #
2156-LPC11A04UK,118-ND
|
DigiKey | LPC11A04 - Scalable 32-bit Micro Min Qty: 97 Container: Bulk MARKETPLACE PRODUCT |
2706 In Stock |
|
$3.1000 | Buy Now |
DISTI #
LPC11A04UK,118
|
Avnet Americas | MCU 32-bit LPC11Axx ARM Cortex M0 RISC 32KB Flash 3.3V 20-Pin WLCSP T/R - Tape and Reel (Alt: LPC11A04UK,118) RoHS: Compliant Min Qty: 117 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2706 Partner Stock |
|
$2.6660 / $3.0745 | Buy Now |
DISTI #
LPC11A04UK,118
|
Avnet Americas | MCU 32-bit LPC11Axx ARM Cortex M0 RISC 32KB Flash 3.3V 20-Pin WLCSP T/R - Tape and Reel (Alt: LPC11A04UK,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.3628 | Buy Now |
DISTI #
771-LPC11A04UK118
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores RoHS: Compliant | 1727 |
|
$2.6400 / $3.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.6900 | Buy Now |
DISTI #
61654577
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 20-Pin WLCSP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2202 | Americas - 4 |
|
$2.0850 | Buy Now |
|
Rochester Electronics | LPC11A04 - Scalable 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores RoHS: Compliant Status: Active Min Qty: 1 | 2706 |
|
$2.6600 / $3.1300 | Buy Now |
DISTI #
LPC11A04UK,118
|
Avnet Silica | MCU 32-bit LPC11Axx ARM Cortex M0 RISC 32KB Flash 3.3V 20-Pin WLCSP T/R (Alt: LPC11A04UK,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC11A04UK,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC11A04UK,118
NXP Semiconductors
LPC11A04UK - 32kB flash, 8kB SRAM, WLCSP package CSP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | CSP | |
Package Description | 2.50 X 2.50 MM, 0.60 MM HEIGHT, WLCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | OL-LPC11AxxUK | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B20 | |
Length | 2.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.65 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.55 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |