Part Details for LPC1114JHI33/303E by NXP Semiconductors
Overview of LPC1114JHI33/303E by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1114JHI33/303E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4737
|
Newark | Mcu, 32Bit, 50Mhz, Hvqfn-33 Rohs Compliant: Yes |Nxp LPC1114JHI33/303E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 484 |
|
$3.1100 / $4.9600 | Buy Now |
DISTI #
41X4138
|
Newark | Microcontroller Mcu, Arm Cortex-M0, 50Mhz, Hvqfn-33, Product Range:Lpc1100 Arm Cortex-M0 Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:32Kb, No. Of Pins:33Pins Rohs Compliant: Yes |Nxp LPC1114JHI33/303E Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.0800 | Buy Now |
DISTI #
568-11402-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
453 In Stock |
|
$2.3920 / $4.7700 | Buy Now |
DISTI #
LPC1114JHI33/303E
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 33-Pin HVQFN EP Tray - Trays (Alt: LPC1114JHI33/303E) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.9200 / $2.2142 | Buy Now |
DISTI #
771-LPC1114JHI33/303
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores RoHS: Compliant | 275 |
|
$2.1900 / $4.7700 | Buy Now |
|
Future Electronics | LPC11xx Series 32 kB Flash 8 kB RAM 50 MHz SMT 32-Bit Microcontroller-HVQFN-33 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 490Tray |
|
$2.0700 / $2.1700 | Buy Now |
DISTI #
LPC1114JHI33/303E
|
Avnet Silica | MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 33-Pin HVQFN EP Tray (Alt: LPC1114JHI33/303E) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1114JHI33/303E
|
EBV Elektronik | MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 33-Pin HVQFN EP Tray (Alt: LPC1114JHI33/303E) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3901 |
|
RFQ | |
|
New Advantage Corporation | Ceramic Capacitor, Multilayer, Ceramic,50V,10%+Tol,10% -Tol, X7R, 15% TC,0.068uF,SurfaceMount, 0402 RoHS: Compliant Min Qty: 1 Package Multiple: 490 | 980 |
|
$2.2100 / $2.3700 | Buy Now |
Part Details for LPC1114JHI33/303E
LPC1114JHI33/303E CAD Models
LPC1114JHI33/303E Part Data Attributes
|
LPC1114JHI33/303E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1114JHI33/303E
NXP Semiconductors
LPC1114JHI33 - 32kB flash, 8kB SRAM, HVQFN32 package QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 33 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |