Part Details for LPC1114FHN33/201,551 by NXP Semiconductors
Results Overview of LPC1114FHN33/201,551 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1114FHN33/201,551 Information
LPC1114FHN33/201,551 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC1114FHN33/201,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC1114FHN33/201,5
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray - Trays (Alt: LPC1114FHN3... more RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.7865 / $1.8476 | Buy Now |
DISTI #
LPC1114FHN33/201,5
|
Avnet Silica | MCU 32bit LPC1100 ARM Cortex M0 RISC 32KB Flash 33V 32Pin HVQFN EP Tray (Alt: LPC1114FHN33/201,5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LPC1114FHN33/201,551
LPC1114FHN33/201,551 CAD Models
LPC1114FHN33/201,551 Part Data Attributes
|
LPC1114FHN33/201,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1114FHN33/201,551
NXP Semiconductors
RISC Microcontroller
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N33 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 33 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC1114FHN33/201,551
This table gives cross-reference parts and alternative options found for LPC1114FHN33/201,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1114FHN33/201,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPC1114FHN33/201,5 | NXP Semiconductors | $0.8939 | LPC1114FHN33 - 32kB flash, 8kB SRAM, HVQFN32 package QFN 32-Pin | LPC1114FHN33/201,551 vs LPC1114FHN33/201,5 |
LPC1114FHN33/301:5 | NXP Semiconductors | $0.8192 | LPC1114FHN33 - 32kB flash, 8kB SRAM, HVQFN32 package QFN 32-Pin | LPC1114FHN33/201,551 vs LPC1114FHN33/301:5 |
LPC1114FHN33/301,5 | NXP Semiconductors | $1.0246 | LPC1114FHN33 - 32kB flash, 8kB SRAM, HVQFN32 package QFN 32-Pin | LPC1114FHN33/201,551 vs LPC1114FHN33/301,5 |
LPC1112FHN33/101 | NXP Semiconductors | $2.1164 | IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQCC33, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33, Microcontroller | LPC1114FHN33/201,551 vs LPC1112FHN33/101 |
LPC1113FHN33/301 | NXP Semiconductors | $1.7127 | IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQCC33, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33, Microcontroller | LPC1114FHN33/201,551 vs LPC1113FHN33/301 |
LPC1114FHN33/301K | NXP Semiconductors | $2.6050 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PQCC33 | LPC1114FHN33/201,551 vs LPC1114FHN33/301K |
LPC1111FHN33/101 | NXP Semiconductors | $1.3493 | IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQCC33, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33, Microcontroller | LPC1114FHN33/201,551 vs LPC1111FHN33/101 |