Part Details for LPC1114FHN33/302,5 by NXP Semiconductors
Results Overview of LPC1114FHN33/302,5 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1114FHN33/302,5 Information
LPC1114FHN33/302,5 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC1114FHN33/302,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4736
|
Newark | Mcu, 32Bit, 50Mhz, Hvqfn-33 Rohs Compliant: Yes |Nxp LPC1114FHN33/302,5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3266 |
|
$2.4000 / $5.1000 | Buy Now |
DISTI #
24T8419
|
Newark | 32Kb Flash, 8Kb Sram, Hvqfn32 Package/ Reel Rohs Compliant: Yes |Nxp LPC1114FHN33/302,5 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8000 / $2.2000 | Buy Now |
DISTI #
568-LPC1114FHN33/302,5CT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$1.8711 / $4.1300 | Buy Now |
DISTI #
LPC1114FHN33/302,5
|
Avnet Americas | 32KB FLASH, 8KB SRAM, HVQFN32 PACKAGE - Tape and Reel (Alt: LPC1114FHN33/302,5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.7095 / $1.7679 | Buy Now |
DISTI #
LPC1114FHN33/302,5
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray - Tape and Reel (Alt: LPC... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.7095 / $1.7679 | Buy Now |
DISTI #
771-LPC1114FHN333025
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT ARM CORTEX-M0 MCU 32KB FL 8KB SRAM RoHS: Compliant | 10969 |
|
$1.8900 / $5.2000 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, CORTEX-M0 CPU, 50MHZ, CMOS, PQCC33 | 1755 |
|
$1.5750 / $4.5000 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, CORTEX-M0 CPU, 50MHZ, CMOS, PQCC33 | 12 |
|
Buy Now | |
DISTI #
LPC1114FHN33/302,5
|
Avnet Silica | MCU 32bit LPC1100 ARM Cortex M0 RISC 32KB Flash 33V 32Pin HVQFN EP Tray (Alt: LPC1114FHN33/302,5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1114FHN33/302,5
|
EBV Elektronik | MCU 32bit LPC1100 ARM Cortex M0 RISC 32KB Flash 33V 32Pin HVQFN EP Tray (Alt: LPC1114FHN33/302,5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC1114FHN33/302,5
LPC1114FHN33/302,5 CAD Models
LPC1114FHN33/302,5 Part Data Attributes
|
LPC1114FHN33/302,5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1114FHN33/302,5
NXP Semiconductors
LPC1114FHN33 - 32kB flash, 8kB SRAM, HVQFN32 package QFN 32-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | SOT865-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N33 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 33 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |