Part Details for LPC1114FBD48/333J by NXP Semiconductors
Overview of LPC1114FBD48/333J by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM2195C2A333JE01D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM2195C2A333JE01J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
1812PS-333JLC | Coilcraft Inc | General Purpose Inductor, 33uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for LPC1114FBD48/333J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2292
|
Newark | Scalable Entry Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M0+/M0 Cores/ Reel Rohs Compliant: Yes |Nxp LPC1114FBD48/333J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
568-LPC1114FBD48/333JTR-ND
|
DigiKey | IC MCU 32BIT 56KB FLASH 48LQFP Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4692 / $2.5174 | Buy Now |
DISTI #
LPC1114FBD48/333J
|
Avnet Americas | - Tape and Reel (Alt: LPC1114FBD48/333J) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0569 | Buy Now |
DISTI #
771-LPC1114FBD48333J
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.3100 | Buy Now |