-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT313-2, MS-026, LQFP-48, Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 3534 |
|
$1.3387 / $2.5227 | Buy Now |
|
LCSC | LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 2998 |
|
$1.4761 / $2.5178 | Buy Now |
|
Win Source Electronics | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP / IC MCU 32BIT 32KB FLASH 48LQFP | 25000 |
|
$1.2600 / $1.6275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1114FBD48/302
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1114FBD48/302
NXP Semiconductors
IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT313-2, MS-026, LQFP-48, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT313-2, MS-026, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 42 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |