Part Details for LPC1113JBD48/303QL by NXP Semiconductors
Overview of LPC1113JBD48/303QL by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1113JBD48/303QL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4132
|
Newark | Microcontroller Mcu, Arm Cortex-M0, 50Mhz, Lqfp-48, Product Range:Lpc1100 Arm Cortex-M0 Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:24Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Nxp LPC1113JBD48/303QL RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.0700 | Buy Now |
DISTI #
2156-LPC1113JBD48/303QL-ND
|
DigiKey | LPC1113 - Scalable 32-bit Microc Min Qty: 139 Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$2.1700 | Buy Now |
DISTI #
568-11409-ND
|
DigiKey | IC MCU 32BIT 24KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
198 In Stock |
|
$2.0541 / $3.7900 | Buy Now |
DISTI #
LPC1113JBD48/303QL
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 24KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1113JBD48/303QL) RoHS: Compliant Min Qty: 332 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 4250 Partner Stock |
|
RFQ | |
DISTI #
LPC1113JBD48/303QL
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 24KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1113JBD48/303QL) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.6823 | Buy Now |
DISTI #
771-LPC1113JBD48/303
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores RoHS: Compliant | 60 |
|
$1.9100 / $4.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.8900 | Buy Now |
|
Rochester Electronics | LPC1113 - Scalable 32-bit Microcontroller (MCU) based on ARM Cortex-M0 Cores RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$1.7800 / $2.0900 | Buy Now |
|
Flip Electronics | Stock, ship today | 4250 |
|
RFQ |
Part Details for LPC1113JBD48/303QL
LPC1113JBD48/303QL CAD Models
LPC1113JBD48/303QL Part Data Attributes
|
LPC1113JBD48/303QL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1113JBD48/303QL
NXP Semiconductors
LPC1113JBD48 - 24kB flash, 8kB SRAM, LQFP48 package QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 42 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 24576 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |