Part Details for LPC1113FBD48/302EL by NXP Semiconductors
Overview of LPC1113FBD48/302EL by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1113FBD48/302EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4734
|
Newark | Mcu, 32Bit, 50Mhz, Lqfp-48 Rohs Compliant: Yes |Nxp LPC1113FBD48/302EL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1220 |
|
$2.1000 / $5.1200 | Buy Now |
DISTI #
568-LPC1113FBD48/302EL-ND
|
DigiKey | IC MCU 32BIT 24KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
272 In Stock |
|
$1.9573 / $3.6900 | Buy Now |
DISTI #
LPC1113FBD48/302EL
|
Avnet Americas | MCU 32-Bit LPC1100L ARM Cortex-M0 RISC 24KB Flash 8KB SRAM 48-Pin LQFP T/R - Trays (Alt: LPC1113FBD48/302EL) Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.7532 / $1.8117 | Buy Now |
DISTI #
771-LPC1113FBD48302E
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores RoHS: Compliant | 0 |
|
$1.8800 / $2.0200 | Order Now |
|
Future Electronics | LPC11xx Series 24 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 1514Tray |
|
$1.7400 / $1.9600 | Buy Now |
DISTI #
LPC1113FBD48/302EL
|
Avnet Silica | MCU 32-Bit LPC1100L ARM Cortex-M0 RISC 24KB Flash 8KB SRAM 48-Pin LQFP T/R (Alt: LPC1113FBD48/302EL) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1113FBD48/302EL
|
EBV Elektronik | MCU 32-Bit LPC1100L ARM Cortex-M0 RISC 24KB Flash 8KB SRAM 48-Pin LQFP T/R (Alt: LPC1113FBD48/302EL) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 24KB 1.8V3.6V ARM-M0 50MHz 42 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 8 |
|
$4.2778 / $7.4300 | Buy Now |