Part Details for LPC1113FBD48/301 by NXP Semiconductors
Overview of LPC1113FBD48/301 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1113FBD48/301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC1113FBD48
|
TME | IC: ARM microcontroller, 8kBSRAM,24kBFLASH, LQFP48, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$2.1200 / $3.2600 | RFQ |
|
Greenchips | Date Code: 15+/TW | 10 |
|
RFQ |
Part Details for LPC1113FBD48/301
LPC1113FBD48/301 CAD Models
LPC1113FBD48/301 Part Data Attributes
|
LPC1113FBD48/301
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1113FBD48/301
NXP Semiconductors
IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT313-2, MS-026, LQFP-48, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT313-2, MS-026, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 42 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |