Part Details for LPC1112JHN33/103E by NXP Semiconductors
Overview of LPC1112JHN33/103E by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8513103EA | Renesas Electronics Corporation | Single 8/Differential 4-Channel CMOS Analog Multiplexers with Active Overvoltage Protection | |
HXT45110-3-EVB | Renesas Electronics Corporation | 112Gb/s PAM4 EML Driver | |
ISL80103EVAL2Z | Renesas Electronics Corporation | High Performance 1A/2A/3A LDO Evaluation Board |
Price & Stock for LPC1112JHN33/103E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4130
|
Newark | Scalable Entry Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M0+/M0 Cores/ Tray Rohs Compliant: Yes |Nxp LPC1112JHN33/103E RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $2.2800 | Buy Now |
DISTI #
LPC1112JHN33/103E-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32HVQFN Min Qty: 260 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7196 | Buy Now |
DISTI #
LPC1112JHN33/103E
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 16KB Flash 3.3V 33-Pin HVQFN EP Tray - Trays (Alt: LPC1112JHN33/103E) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.3677 / $2.2834 | Buy Now |
DISTI #
771-LPC1112JHN33103E
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores RoHS: Compliant | 260 |
|
$1.7200 / $3.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.4300 | Buy Now |
DISTI #
LPC1112JHN33/103E
|
Avnet Silica | MCU 32-bit LPC1100 ARM Cortex M0 RISC 16KB Flash 3.3V 33-Pin HVQFN EP Tray (Alt: LPC1112JHN33/103E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3640 |
|
RFQ |
Part Details for LPC1112JHN33/103E
LPC1112JHN33/103E CAD Models
LPC1112JHN33/103E Part Data Attributes
|
LPC1112JHN33/103E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1112JHN33/103E
NXP Semiconductors
LPC1112JHN33 - 16kB flash, 4kB SRAM, HVQFN33 package QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.27SQ,25 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT865-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N33 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 33 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |