Part Details for LPC1111JHN33/203E by NXP Semiconductors
Overview of LPC1111JHN33/203E by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL94203EVKIT1Z | Renesas Electronics Corporation | 3- to 8-Cell Li-ion Battery Pack Monitor Evaluation Kit | |
US082-OB1203EVZ | Renesas Electronics Corporation | Pulse Oximetry, Proximity, Light, and Color Sensor Pmod™ Board (Renesas Quick-Connect IoT) | |
AFE1203E/1K | Texas Instruments | 2Mbps, Single Pair HDSL Analog Front End 48-SSOP |
Price & Stock for LPC1111JHN33/203E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4128
|
Newark | Scalable Entry Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M0+/M0 Cores/ Tray Rohs Compliant: Yes |Nxp LPC1111JHN33/203E RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $2.1400 | Buy Now |
DISTI #
2832-LPC1111JHN33/203E-ND
|
DigiKey | IC MCU 32BIT 8KB FLASH 32HVQFN Min Qty: 260 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
5460 In Stock |
|
$1.4300 | Buy Now |
DISTI #
568-14567-ND
|
DigiKey | IC MCU 32BIT 8KB FLASH 32HVQFN Min Qty: 260 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6150 | Buy Now |
DISTI #
LPC1111JHN33/203E
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 8KB Flash 3.3V 33-Pin HVQFN EP Tray - Trays (Alt: LPC1111JHN33/203E) RoHS: Compliant Min Qty: 468 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 5460 Partner Stock |
|
RFQ | |
DISTI #
LPC1111JHN33/203E
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 8KB Flash 3.3V 33-Pin HVQFN EP Tray - Trays (Alt: LPC1111JHN33/203E) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-LPC1111JHN33203E
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores RoHS: Compliant | 0 |
|
$1.8500 / $3.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.3400 | Buy Now |
|
Rochester Electronics | LPC1111 - Scalable 32-bit Microcontroller (MCU) based on ARM Cortex-M0 Cores RoHS: Compliant Status: Active Min Qty: 1 | 2860 |
|
$1.2600 / $1.4800 | Buy Now |
|
Flip Electronics | Stock, ship today | 5460 |
|
RFQ |
Part Details for LPC1111JHN33/203E
LPC1111JHN33/203E CAD Models
LPC1111JHN33/203E Part Data Attributes
|
LPC1111JHN33/203E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1111JHN33/203E
NXP Semiconductors
LPC1111JHN33 - 8kB flash, 4kB SRAM, HVQFN32 package QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.27SQ,25 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT865-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N33 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 33 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |