Part Details for LPC1111FHN33/103,551 by NXP Semiconductors
Results Overview of LPC1111FHN33/103,551 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1111FHN33/103,551 Information
LPC1111FHN33/103,551 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC1111FHN33/103,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC1111FHN33/103,5
|
Avnet Silica | MCU 32bit LPC1100 ARM Cortex M0 RISC 8KB Flash 33V 32Pin HVQFN EP Tray (Alt: LPC1111FHN33/103,5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 | Silica - 0 |
|
Buy Now |
Part Details for LPC1111FHN33/103,551
LPC1111FHN33/103,551 CAD Models
LPC1111FHN33/103,551 Part Data Attributes
|
LPC1111FHN33/103,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1111FHN33/103,551
NXP Semiconductors
RISC Microcontroller
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N33 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 33 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |