Part Details for LPC1111FHN33/102K by NXP Semiconductors
Results Overview of LPC1111FHN33/102K by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1111FHN33/102K Information
LPC1111FHN33/102K by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC1111FHN33/102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8060
|
Newark | Lpc1111Fhn33/102/ Tray Rohs Compliant: Yes |Nxp LPC1111FHN33/102K RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.5800 | Buy Now |
DISTI #
568-LPC1111FHN33/102K-ND
|
DigiKey | IC MCU 32BIT 8KB FLASH 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
994 In Stock |
|
$1.1880 / $1.7200 | Buy Now |
DISTI #
LPC1111FHN33/102K
|
Avnet Americas | MCU 32-Bit LPC1100L ARM Cortex-M0 RISC 8KB Flash 2KB SRAM 33-Pin HVQFN T/R - Trays (Alt: LPC1111FHN3... more Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.1115 / $1.1495 | Buy Now |
DISTI #
771-LPC1111FHN33102K
|
Mouser Electronics | ARM Microcontrollers - MCU LPC1111FHN33/102 RoHS: Compliant | 1160 |
|
$1.1800 / $1.7200 | Buy Now |
|
Future Electronics | Scalable Entry Level 32-bit Microcontroller (MCU) based on Arm Cortex-M0 Cores RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray |
1960 Tray |
|
$1.1300 / $1.2100 | Buy Now |
|
Rochester Electronics | LPC1111 - Scalable 32-bit Microcontroller (MCU) based on ARM Cortex-M0 Cores RoHS: Compliant Status: Active Min Qty: 1 | 310 |
|
$1.1200 / $1.3200 | Buy Now |
DISTI #
LPC1111FHN33/102K
|
Avnet Silica | MCU 32Bit LPC1100L ARM CortexM0 RISC 8KB Flash 2KB SRAM 33Pin HVQFN TR (Alt: LPC1111FHN33/102K) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1111FHN33/102K
|
EBV Elektronik | MCU 32Bit LPC1100L ARM CortexM0 RISC 8KB Flash 2KB SRAM 33Pin HVQFN TR (Alt: LPC1111FHN33/102K) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC1111FHN33/102K
LPC1111FHN33/102K CAD Models
LPC1111FHN33/102K Part Data Attributes
|
LPC1111FHN33/102K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1111FHN33/102K
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PQCC33
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-33 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N33 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 28 | |
Number of Terminals | 33 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC33,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |