Part Details for LPC1111FHN33,551 by NXP Semiconductors
Overview of LPC1111FHN33,551 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPC1111FHN33,551
LPC1111FHN33,551 CAD Models
LPC1111FHN33,551 Part Data Attributes:
|
LPC1111FHN33,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1111FHN33,551
NXP Semiconductors
LPC1111FHN33
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | ||
Number of I/O Lines | 28 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |