Part Details for LPC-78T2M2LG by Honda Tsushin Kogyo Co Ltd
Overview of LPC-78T2M2LG by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPC-78T2M2LG
LPC-78T2M2LG CAD Models
LPC-78T2M2LG Part Data Attributes
|
LPC-78T2M2LG
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LPC-78T2M2LG
Honda Tsushin Kogyo Co Ltd
Board Connector, 78 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.157 inch | |
Body Depth | 0.207 inch | |
Body Length | 3.071 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for LPC-78T2M2LG
This table gives cross-reference parts and alternative options found for LPC-78T2M2LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC-78T2M2LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M22-078050V3946 | Harwin | Check for Price | Board Connector, 78 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | LPC-78T2M2LG vs M22-078050V3946 |
20021121-00078T1LF | Amphenol FCi | Check for Price | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | LPC-78T2M2LG vs 20021121-00078T1LF |
2378-5181-TG | 3M Interconnect | Check for Price | Board Connector, 78 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | LPC-78T2M2LG vs 2378-5181-TG |
20021121-10078D8LF | Amphenol FCi | Check for Price | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | LPC-78T2M2LG vs 20021121-10078D8LF |
20021121-00078D4LF | Amphenol FCi | Check for Price | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | LPC-78T2M2LG vs 20021121-00078D4LF |
M20-078050V3946 | Harwin | Check for Price | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | LPC-78T2M2LG vs M20-078050V3946 |
HTMS-139-01-G-D-RA | Samtec Inc | $8.6335 | Board Connector, 78 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | LPC-78T2M2LG vs HTMS-139-01-G-D-RA |
20021121-10078D4LF | Amphenol Communications Solutions | Check for Price | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | LPC-78T2M2LG vs 20021121-10078D4LF |
20021121-00078D8LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 78Positions, 1.27mm (0.5inch) pitch. | LPC-78T2M2LG vs 20021121-00078D8LF |
20021121-00078T1LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 78Positions, 1.27mm (0.5inch) pitch. | LPC-78T2M2LG vs 20021121-00078T1LF |