Part Details for LPC-22TIMB2 by Honda Tsushin Kogyo Co Ltd
Overview of LPC-22TIMB2 by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC584KBCZ-3A | Analog Devices | ARM, 2xSHARC, DDR, LPC package | |
ADSP-SC582KBCZ-4A | Analog Devices | ARM, 1xSHARC, DDR, LPC package | |
ADSP-SC584CBCZ-4A | Analog Devices | ARM, 2xSHARC, DDR, LPC package |
Part Details for LPC-22TIMB2
LPC-22TIMB2 CAD Models
LPC-22TIMB2 Part Data Attributes
|
LPC-22TIMB2
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LPC-22TIMB2
Honda Tsushin Kogyo Co Ltd
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for LPC-22TIMB2
This table gives cross-reference parts and alternative options found for LPC-22TIMB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC-22TIMB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59362-G22-11A037LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | LPC-22TIMB2 vs 59362-G22-11A037LF |
10066848-51 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LPC-22TIMB2 vs 10066848-51 |
90309-722T | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LPC-22TIMB2 vs 90309-722T |
HL55227-K-M-C | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, | Foxconn | LPC-22TIMB2 vs HL55227-K-M-C |
M22-2161106 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | LPC-22TIMB2 vs M22-2161106 |
G825022204 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | LPC-22TIMB2 vs G825022204 |
86964-516 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | LPC-22TIMB2 vs 86964-516 |
LY20-22P-DT1-P3E-BU | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | LPC-22TIMB2 vs LY20-22P-DT1-P3E-BU |
P2DN-022A-S1-TR | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 3M Interconnect | LPC-22TIMB2 vs P2DN-022A-S1-TR |
HL54222-KC | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, | Foxconn | LPC-22TIMB2 vs HL54222-KC |