Part Details for LPC-150-1050 by Mean Well
Overview of LPC-150-1050 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LPC-150-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3138-ND
|
DigiKey | LED DRVR CC AC/DC 72-144V 1.05A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$30.0820 / $34.6100 | Buy Now |
DISTI #
LPC-150-1050
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPC-150-1050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$28.6000 / $32.3000 | Buy Now |
DISTI #
709-LPC150-1050
|
Mouser Electronics | LED Power Supplies 151.2W 72-144V1050mA 180-305Vin CC LED PS RoHS: Compliant | 5 |
|
$30.0800 / $34.6100 | Buy Now |
DISTI #
75114654
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 150W, 1050mA, LPC-150 Series | MEAN WELL LPC-150-1050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4500 / $32.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.3100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 151.2W - Fixed: 144 Vdc @ 1,050mA - Dim: No RoHS: Compliant |
2 In Stock |
|
$28.6000 / $32.3000 | Buy Now |
DISTI #
LPC-150-1050
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPC-150-1050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$28.6000 / $32.3000 | Buy Now |
DISTI #
LPC-150-1050
|
TME | Power supply: switched-mode, LED, 151.2W, 72÷144VDC, 1050mA, IP67 Min Qty: 1 | 16 |
|
$28.6000 / $32.3000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 151.2W - Fixed: 144 Vdc @ 1,050mA - Dim: No RoHS: Compliant |
2 In Stock |
|
$28.6000 / $32.3000 | Buy Now |
Part Details for LPC-150-1050
LPC-150-1050 CAD Models
LPC-150-1050 Part Data Attributes:
|
LPC-150-1050
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPC-150-1050
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |