Part Details for LPC-100-2100 by Mean Well
Results Overview of LPC-100-2100 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC-100-2100 Information
LPC-100-2100 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for LPC-100-2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2448
|
Newark | Led Driver/Psu, Constant Current, 100.8W Rohs Compliant: Yes |Mean Well LPC-100-2100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$40.5600 / $43.0700 | Buy Now |
DISTI #
1866-3134-ND
|
DigiKey | LED DRIVER CC AC/DC 24-48V 2.1A Min Qty: 1 Lead time: 12 Weeks Container: Box |
163 In Stock |
|
$21.0000 / $23.8000 | Buy Now |
DISTI #
LPC-100-2100
|
Avnet Americas | LED DRVR Module 1-CH IP67 48V 2.1A - Boxed Product (Development Kits) (Alt: LPC-100-2100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$21.0000 / $23.8000 | Buy Now |
DISTI #
709-LPC100-2100
|
Mouser Electronics | LED Power Supplies 100.8W 24-48V 2100mA CC LED Power Supply RoHS: Compliant | 38 |
|
$21.0000 / $23.8000 | Buy Now |
DISTI #
70588275
|
RS | Power Supply, AC-DC,48V,2.1A,100-264V In, Enclosed, Pnl Mnt, LED Driver, LPC Series | MEAN WELL LPC-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$25.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 100.8W - Fixed: 48 Vdc @ 2,100mA - Dim: No RoHS: Compliant |
182 In Stock 60 Factory Stock |
|
$21.0000 / $23.8000 | Buy Now |
DISTI #
65168528
|
Verical | AC/DC LED Power Supply 100.8W Single 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2228 | Americas - 182 |
|
$24.7059 / $28.0000 | Buy Now |
DISTI #
87606032
|
Verical | AC/DC LED Power Supply 100.8W Single 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 29 |
|
$27.6500 | Buy Now |
DISTI #
LPC-100-2100
|
TME | Power supply: switching, LED, 100.8W, 24÷48VDC, 2100mA, 90÷264VAC Min Qty: 1 | 27 |
|
$21.0000 / $23.8000 | Buy Now |
Part Details for LPC-100-2100
LPC-100-2100 CAD Models
LPC-100-2100 Part Data Attributes
|
LPC-100-2100
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPC-100-2100
Mean Well
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |