Part Details for LPB-S01115151S by ITW Lumex
Overview of LPB-S01115151S by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LPB-S01115151S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M0691
|
Newark | Light Pipe, Single, Square, Pcb, Length:15Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Square, Light Pipe Mounting:Surface, Light Pipe Colour:White, Product Range:-, For Use With:Led Series Sml-Lx2832, Material:Polycarbonate Rohs Compliant: Yes |Lumex LPB-S01115151S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5201 |
|
$1.5000 | Buy Now |
DISTI #
67-2300-ND
|
DigiKey | OPTO HARDWARE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
4230 In Stock |
|
$1.6097 / $3.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$1.6800 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | Light Pipe - 15 mm - 1 Pipes - Square - Surface Mount - White. RoHS: Compliant |
571 In Stock |
|
$1.7400 / $2.9700 | Buy Now |
|
Master Electronics | Light Pipe - 15 mm - 1 Pipes - Square - Surface Mount - White. RoHS: Compliant |
571 In Stock |
|
$1.7400 / $2.9700 | Buy Now |