Part Details for LPB-S01110101S by ITW Lumex
Overview of LPB-S01110101S by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for LPB-S01110101S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K8243
|
Newark | Light Pipe, Single, Square, Pcb, Length:10.16Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Square, Light Pipe Mounting:Surface, Light Pipe Colour:White, Product Range:-, For Use With:Led Series Sml-Lx2832, Material:Polycarbonate Rohs Compliant: Yes |Lumex LPB-S01110101S Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.3300 | Buy Now |
DISTI #
67-1845-ND
|
DigiKey | LIGHT PIPE BAR 10X10MM WHT DIFF Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5990 In Stock |
|
$1.2096 / $3.2900 | Buy Now |
DISTI #
696-LPB-S01110101S
|
Mouser Electronics | LED Bars & Arrays 10mm x 10mm RoHS: Compliant | 2562 |
|
$1.2000 / $2.6900 | Buy Now |
DISTI #
70127243
|
RS | Light Bars LED White Diffused Rectangle 10x10mm 0.39x0.39 In TransBrite Series | Lumex LPB-S01110101S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1998 |
|
$1.7400 / $2.0500 | Buy Now |
|
Future Electronics | White Diffused Single Rigid 10 mm Square Light Bar RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | 10mm Square Light Bar RoHS: Compliant |
2487 In Stock |
|
$1.1600 / $1.9600 | Buy Now |
|
Master Electronics | 10mm Square Light Bar RoHS: Compliant |
2487 In Stock |
|
$1.1600 / $1.9600 | Buy Now |
Part Details for LPB-S01110101S
LPB-S01110101S CAD Models
LPB-S01110101S Part Data Attributes:
|
LPB-S01110101S
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LPB-S01110101S
ITW Lumex
Optical Pipe, LEAD FREE PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | OPTICAL PIPE |